
Wide band RF amplifier, operating from 100 MHz to 6 GHz, featuring 16dB gain and a 4.8dB noise figure. This bipolar, single-channel amplifier offers a P1dB of 18dBm and operates with a supply voltage range of 4.2V to 5V, drawing 120mA. Packaged in a SOT-89 surface mount configuration, it supports a maximum operating temperature of 85°C and is RoHS compliant.
Skyworks Solutions SKY65014-70LF technical specifications.
| Package/Case | SOT-89 |
| Frequency | 100MHz |
| Gain | 16dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Noise Figure | 4.8dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 4.7V |
| P1dB | 18dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Test Frequency | 7GHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65014-70LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
