
Surface mount RF amplifier with 18dB gain, operating from 100 MHz to 6 GHz. Features a 4.2dB noise figure and 17dBm P1dB at 2GHz. Designed for a 4.5V to 5V supply range, consuming up to 120mA. Packaged in SOT-89, this RoHS compliant component operates between -40°C and 85°C.
Skyworks Solutions SKY65015-70LF technical specifications.
| Package/Case | SOT-89 |
| Gain | 18dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.2dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 4.7V |
| P1dB | 17dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65015-70LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
