
The SKY65015-92LF is a single-channel RF amplifier with a gain of 18dB, operating over a frequency range of 100 MHz to 6 GHz. It is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The amplifier is powered by a supply voltage between 4.5V and 5V, with a maximum supply current of 120mA. It is packaged in a RoHS compliant, miniature SC-70 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY65015-92LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Gain | 18dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.8dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 4.7V |
| P1dB | 18dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65015-92LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
