
Skyworks Solutions SKY65016-70LF technical specifications.
| Package/Case | SOT-89 |
| Frequency | 100MHz |
| Gain | 20dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Noise Figure | 4.8dB |
| Operating Frequency | 100 MHz to 3 GHz |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 14dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Test Frequency | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65016-70LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
