
Single RF amplifier IC for surface mount applications, operating from 100 MHz to 6 GHz. Features 20dB gain and a 5dB noise figure at 2GHz. This cascadable amplifier is housed in a SOT-89 package and operates with a 5V supply voltage, drawing a maximum of 120mA. Maximum power dissipation is 510mW, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is suitable for high-frequency amplification.
Skyworks Solutions SKY65017-70LF technical specifications.
| Package/Case | SOT-89 |
| Frequency | 100MHz |
| Gain | 20dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 5V |
| P1dB | 20dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 510mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65017-70LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
