
Wide Band Medium Power Amplifier, 0.25MHz Min, 2700MHz Max, GREEN, SOT-89, 3 PIN
Sign in to ask questions about the Skyworks Solutions SKY65028-70LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY65028-70LF technical specifications.
| Package/Case | SOT-89 |
| Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Noise Figure | 5.5dB |
| Number of Channels | 1 |
| Operating Frequency | 250 MHz to 2.7 GHz |
| Operating Supply Voltage | 5V |
| P1dB | 25dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Test Frequency | 1.96GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65028-70LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
