RF Amplifier, a GaAs technology device, offers 15.5dB gain across a wide frequency range from 450MHz to 6000MHz, with a minimum operating frequency of 450MHz and a maximum of 6000MHz. This N-CHANNEL component features a low noise figure of 0.4dB and operates at a test voltage of 3V with a voltage rating of 6V. Packaged in a compact SOT-143-4 (SC-70) with dimensions of 2.20 x 1.35 mm and a height of 1.10 mm, it supports an operating temperature range of -40°C to 85°C and is supplied on tape and reel. This RoHS compliant integrated circuit is designed for medium power amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY65050-372LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-143-4 |
| Frequency | 2.4GHz |
| Gain | 15.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 0.4dB |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 3V |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65050-372LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
