
Narrow Band Low Power Amplifier, 1500MHz Min, 2400MHz Max, 2 X 2 MM, GREEN, QFN-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY65084-360LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Gain | 25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 0.7dB |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| P1dB | 16dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65084-360LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
