
Skyworks Solutions SKY65116-21 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 500MHz |
| Gain | 35dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.7W |
| Max Supply Current | 1.3A |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 390 MHz to 500 MHz |
| Operating Supply Current | 1.3A |
| Operating Supply Voltage | 3.6V |
| P1dB | 32.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.3A |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65116-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
