
Wide Band Medium Power Amplifier, 800MHz Min, 900MHz Max, 1 Func, 6 X 6 MM, LEAD FREE, MCM, 20 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY65126-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 900MHz |
| Gain | 32dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Operating Frequency | 800 MHz to 900 MHz |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 5V |
| P1dB | 32.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 850MHz |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65126-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
