
Telecom Circuit, 1-Func, Bipolar, 6 X 6 MM, ROHS COMPLIANT, SMT-20
Skyworks Solutions SKY65137-11 technical specifications.
| Package/Case | QFN |
| Frequency | 5.9GHz |
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Operating Frequency | 4.9 GHz to 5.9 GHz |
| Operating Supply Current | 570mA |
| Operating Supply Voltage | 5V |
| P1dB | 32dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 490mA |
| Test Frequency | 5.75GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65137-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
