
Single-channel RF power amplifier operating up to 3.8 GHz, featuring a typical output power range of 20-30 dBm and 9.5 dB gain at 3.6 GHz. This surface-mount component is housed in a 4-pin SOT-89 (TO-243AA) plastic package with a tab, measuring 4.5mm in length, 2.45mm in width, and 1.5mm in height. It operates from a 5.5V supply and functions within an ambient temperature range of -40°C to 85°C.
Skyworks Solutions SKY65162-70LF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-89 |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.45 |
| Package Height (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 3800MHz |
| Typical Power Gain | 9.5@3600MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SKY65162-70LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.