Wide Band Medium Power Amplifier, 5000MHz Min, 5900MHz Max, 3 X 3 MM, ROHS COMPLIANT, SMT, QFN-16
Skyworks Solutions SKY65168-11 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY65168-11 to view detailed technical specifications.
No datasheet is available for this part.