Narrow Band Medium Power Amplifier, 1930MHz Min, 1990MHz Max, 6 X 6 MM, ROHS COMPLIANT, MCM, SMT, 20 PIN
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SKY65171-11 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.