RF Front End Circuit, PACKAGE-10
Skyworks Solutions SKY65174-21 technical specifications.
| Frequency | 2.5GHz |
| Gain | 34.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 2.9W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Supply Current | 600mA |
| P1dB | 34.5dBm |
| Package Quantity | 1 |
| Power Dissipation | 2.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65174-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.