
Surface mount telecom circuit operating at 2.4 GHz. This integrated circuit features a 3V operating supply voltage, with a range of 2.7V to 3.6V, and draws 145mA of operating supply current. Encased in an 8 x 8 mm MCM-28 package, it operates within a temperature range of -40°C to 85°C. The component is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Skyworks Solutions SKY65336-11 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65336-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
