
900 MHZ TRANSMIT/RECEIVE FRONT-END MODULE
Skyworks Solutions SKY65346-11 technical specifications.
| Package/Case | VQFN |
| Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 900 MHz |
| Operating Supply Current | 75uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65346-11 to view detailed technical specifications.
No datasheet is available for this part.
