Industrial temperature grade LNA/PA RF front end IC, operating from -40°C to 85°C. Features a 3.3V nominal supply voltage and a 28-terminal MCM package with QUAD terminal position. Delivers 1.5dB noise figure and 15dB gain.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N28 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |