2400 to 2483 MHz transmit/receive front-end module designed for RF and wireless applications. Features a 3.3V nominal supply voltage and operates across an industrial temperature range of -40°C to 85°C. This integrated circuit utilizes a 28-terminal QUAD package (JEDEC S-XQMA-N28) with dimensions of 6mm x 6mm.
Sign in to ask questions about the Skyworks Solutions SKY65383-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY65383-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N28 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY65383-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.