This industrial-grade quad-function IC from Skyworks Solutions operates over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and features 12 terminals in a quad terminal position. The device is packaged in a 12-pin S-XQMA-N12 package, measuring 8.385mm in width and length. It is designed for use in industrial applications.
Skyworks Solutions SKY65386-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N12 |
| Width | 8.385 |
| Length | 8.385 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY65386-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.