
The SKY65404-31 is a QFN-6 RF amplifier from Skyworks Solutions, operating over a frequency range of 4.9 GHz to 5.9 GHz. It has a gain of 13 dB and a supply voltage of 5V. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in tape and reel quantities of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY65404-31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 5.9GHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Operating Frequency | 4.9 GHz to 5.9 GHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65404-31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
