
Wide Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, DFN-6
Sign in to ask questions about the Skyworks Solutions SKY65405-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY65405-21 technical specifications.
| Package/Case | DFN |
| Frequency | 2.4GHz |
| Gain | 15dB |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65405-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
