RF and Baseband Circuit, GREEN, MCM-6
Skyworks Solutions SKY65709-81 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N6 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY65709-81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.