The SKY65720-11 is an industrial-grade quad RF cellular IC from Skyworks Solutions. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 1.8V. The device features a quad terminal position and is packaged in a MCM-9 format with dimensions of 1.6mm in width and length. The SKY65720-11 is designed for use in industrial applications and meets the requirements of industrial temperature grade.
Skyworks Solutions SKY65720-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-B6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.