
10-Pin MCM EP RF Front End IC featuring a low noise amplifier (LNA) with a typical noise figure of 1.7dB. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V. This component utilizes a dual terminal position and is housed in a 2.5mm x 2.5mm package conforming to the S-XDMA-N10 JEDEC package code.
Skyworks Solutions SKY65943-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY65943-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.