
The SKY66100-11 is a quad RF front end IC from Skyworks Solutions with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a 16-pin S-XQMA-N16 package with a width and length of 4mm. It operates at a nominal supply voltage of 3.3V and is designed for industrial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY66100-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY66100-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.