RF Front End module featuring a Low Noise Amplifier (LNA) and Power Amplifier (PA). Offers 2.5dB noise figure and 16dB gain. Operates across an industrial temperature range of -40°C to 85°C. Housed in a 36-terminal, 6mm x 6mm MCM package with QUAD terminal positioning. Designed for a nominal supply voltage of 3.6V.
Skyworks Solutions SKY66101-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY66101-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.