
Industrial-grade telecom circuit, featuring a single function and 22 terminals in a compact 3mm x 3.5mm R-XQCC-N22 package. Operates across a wide temperature range from -40°C to 85°C with a nominal supply voltage of 3V. Terminals are positioned in a QUAD configuration.
Skyworks Solutions SKY66112-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Width | 3 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY66112-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.