
Skyworks Solutions SKY66291-11 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-X16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY66291-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.