
12-terminal, QUAD-positioned RF front-end integrated circuit designed for wireless applications. Features 2dB insertion loss and 13.5dB gain, supporting transmit/receive (T/R) functionality. Operates within an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 3.3V. Packaged in a 1.9mm x 1.9mm S-XQCC-N12 JEDEC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 1.9 |
| Length | 1.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |