Skyworks Solutions SKY66407-11 technical specifications.
| Structure | PA |
| Frequency Range | 2400 to 2483.5MHz |
| Typical Input Power | 20dBm(Max) |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.