
The SKY67002-396LF is a surface mount RF amplifier from Skyworks Solutions, operating over a temperature range of -40°C to 100°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.3V. The amplifier has a gain of 17.5dB and a noise figure of 0.65dB. It operates at a frequency range of 1.6 GHz to 2.1 GHz and consumes 95mA of supply current at 5V. The SKY67002-396LF is available in a DFN-8 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY67002-396LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Frequency | 2.1GHz |
| Gain | 17.5dB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 0.65dB |
| Number of Channels | 1 |
| Operating Frequency | 1.6 GHz to 2.1 GHz |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| P1dB | 3.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.85GHz |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67002-396LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
