
Wide Band Low Power Amplifier, 1500MHz Min, 3000MHz Max, 1 Func, GAAS, DFN-8
Sign in to ask questions about the Skyworks Solutions SKY67014-396LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY67014-396LF technical specifications.
| Package/Case | DFN |
| Frequency | 3GHz |
| Gain | 12dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 0.95dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 3 GHz |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.45GHz |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67014-396LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
