
The SKY67023-396LF is a 3GHz RF amplifier from Skyworks Solutions, packaged in a DFN-8 format. It operates within a temperature range of -55°C to 100°C and requires a 5V operating supply voltage, drawing 100mA of current. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Skyworks Solutions SKY67023-396LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY67023-396LF technical specifications.
| Package/Case | DFN |
| Frequency | 3GHz |
| Gain | 17.3dB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Noise Figure | 0.89dB |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.6GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67023-396LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
