
Wide Band Low Power Amplifier, 2000MHz Min, 3000MHz Max, 2 X 2 MM, GREEN, MINIATURE, DFN-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY67102-396LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Frequency | 3GHz |
| Gain | 17.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz to 3 GHz |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 4V |
| P1dB | -1dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Test Frequency | 2.6GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67102-396LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
