
The SKY67105-306LF is a dual-channel RF amplifier from Skyworks Solutions, featuring a frequency range of 600MHz to 1.1GHz and a gain of 37dB. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.5V and 5.5V. The amplifier is mounted using surface mount technology and is available in a VQFN-16 package. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Skyworks Solutions SKY67105-306LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY67105-306LF technical specifications.
| Package/Case | VQFN |
| Frequency | 600MHz |
| Gain | 37dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Noise Figure | 0.69dB |
| Number of Channels | 2 |
| Operating Frequency | 600 MHz to 1.1 GHz |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 5V |
| P1dB | -10dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 138mA |
| Test Frequency | 850MHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67105-306LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
