
The SKY67107-306LF is a dual channel RF amplifier from Skyworks Solutions, featuring a frequency range of 2.3 GHz to 2.8 GHz and a gain of 32 dB. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage, drawing a maximum current of 125mA. The amplifier is packaged in a VQFN-16 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY67107-306LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Frequency | 2.8GHz |
| Gain | 32dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Number of Channels | 2 |
| Operating Frequency | 2.3 GHz to 2.8 GHz |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 5V |
| P1dB | 18.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.6GHz |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67107-306LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
