
The SKY67111-396LF is a single-chip RF amplifier with a maximum operating frequency of 1.2GHz and a maximum supply voltage of 5.5V. It is packaged in a DFN EP surface mount package and is designed to operate over a temperature range of -40°C to 100°C. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN EP |
| Frequency | 1.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
