
RF Amplifier, DFN-8 package, operating from 0.7 GHz to 3.8 GHz. Features 19dB gain at 2.7GHz test frequency, 0.5dB noise figure, and a maximum supply voltage of 5.5V. Operates with a 5V supply and 100mA current, suitable for surface mount applications. Extended operating temperature range from -40°C to 105°C.
Skyworks Solutions SKY67151-396LF technical specifications.
| Package/Case | DFN |
| Frequency | 700MHz |
| Gain | 19dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.5dB |
| Number of Channels | 1 |
| Operating Frequency | 0.7 GHz to 3.8 GHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 2.7GHz |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67151-396LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
