
Wide band low power RF amplifier, an integrated circuit designed for efficient signal amplification. Features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This 8-terminal component offers a single function with a maximum supply current of 100mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY67159-396LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY67159-396LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.