
The SKY72300-362 is a QFN-24 packaged PLL clock IC from Skyworks Solutions. It operates at a maximum frequency of 2.1GHz and has a maximum supply voltage of 3.3V. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C. It is available in a tape and reel packaging format and is suitable for surface mount applications.
Skyworks Solutions SKY72300-362 technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Input | Clock |
| Length | 4mm |
| Max Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.032741oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY72300-362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
