
The SKY73009-11 is a surface mount RF modulator/demodulator with a gain of 1.3dB and a noise figure of 17dB. It operates over a temperature range of -40°C to 85°C and consumes 75mA of supply current. The device is packaged in a 32-pin RFLGA package and is available in tape and reel packaging. The SKY73009-11 is compliant with RoHS regulations and is not radiation hardened.
Skyworks Solutions SKY73009-11 technical specifications.
| Gain | 1.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 17dB |
| Operating Supply Current | 75mA |
| P1dB | 13dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY73009-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
