Double Balanced Mixer, 300MHz Min, 500MHz Max, 6 X 6 MM, GREEN, MCM, 36 PIN
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SKY73084-11 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.