RF and Baseband Circuit, 6 X 6 MM, GREEN, QFN-36
Skyworks Solutions SKY73420-11 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY73420-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.