The SKY77189 is a 10-pin surface mount power amplifier with a maximum operating frequency of 915MHz. It has a typical power gain of 27 and is suitable for operating temperatures between -20°C and 85°C. The amplifier is packaged in a non-lead-frame SMT package with a seated plane height of 0.85mm and a package height of 0.85mm. It is designed for surface mount applications and is a type of power amplifier.
Skyworks Solutions SKY77189 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | MCM |
| Package/Case | MCM |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.85 |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 915MHz |
| Typical Power Gain | 27dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Skyworks Solutions SKY77189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.