Telecom Circuit, 1-Func, CMOS, PACKAGE-42
Skyworks Solutions SKY77627-11 technical specifications.
| Number of Terminals | 42 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY77627-11 to view detailed technical specifications.
No datasheet is available for this part.