Telecom Circuit, 1-Func, 4 X 6.80 MM, 0.80 MM HEIGHT, GREEN, MCM-42
Skyworks Solutions SKY77643-21 technical specifications.
| Number of Terminals | 42 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.