The SKY77761-12 is a commercial extended cellular IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It features a dual terminal position and a JEDEC package code of S-XDMA-N10. The device has a width and length of 3mm and is available in a 10-pin package type. It operates at a nominal supply voltage of 3.4V and has a single function.
Skyworks Solutions SKY77761-12 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY77761-12 to view detailed technical specifications.
No datasheet is available for this part.