RF and Baseband Circuit, Bipolar, GREEN, PACKAGE-10
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SKY77764-11 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |