Checking distributor stock and pricing after the page loads.
| Number of Terminals | 25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Number of Functions | 1 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |